You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1120AIS8#PBF
LDO Voltage Regulator, Adjustable, 4.5 V to 36 V in, 0.4 V / 0.125 A out, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1120AIS8#PBF
- Order Code:
- 4027042
-
- Product Range
- Adj 125mA Voltage Regulators
- Technical Datasheet:
- LT1120AIS8#PBF Datasheet
Product Range Selector (Adj 125mA Voltage Regulators)
See all from this product rangeProduct Overview
- Supply current is 20µA typical at (VIN = 6V, IOUT <= 100µA)
- Output current is 125mA minimum
- Reference output sources 4mA and sinks 4mA
- Open collector comparator sinks 10mA
- Bias current is 15nA typical
- 0.2V typical dropout voltage
- Power supply rejection is 96dB typical at (4.5V <= VS <= 36V)
- Operating temperature is -40°C to 100°C
- Package style is 8-NSOIC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 4.5V
- :
- 36V
- :
- 1Outputs
- :
- -
- :
- -
- :
- -
- :
- Positive Output
- :
- 125mA
- :
- 400mV
- :
- Surface Mount
- :
- NSOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 125mA Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (1)
96 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/29/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$93.88 | |
10+ | HK$84.79 | |
25+ | HK$80.85 | |
100+ | HK$70.20 | |
300+ | HK$67.05 | |
500+ | HK$61.13 | |
1000+ | HK$53.24 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.