You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1129CQ-5#TRPBF

LDO Voltage Regulator, Fixed, 4.15 V to 30 V in, 0.45 V / 0.7 A out, TO-263-5

ANALOG DEVICES LT1129CQ-5#TRPBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129CQ-5#TRPBF
Order Code:
4027078
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
5V 700mA LDO Voltage Regulators
Technical Datasheet:
LT1129CQ-5#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5V 700mA LDO Voltage Regulators)

See all from this product range

Product Overview

LT1129-5 is micropower low dropout regulator with shutdown. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the device include the ability to operate with small output capacitors. It is stable with only 3.3µF on the output while most older devices require between 10µF and 100µF for stability. Also the input may be connected to ground or a reverse voltage without reverse current fl ow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground. Applications include low current regulator, regulator for battery-powered systems, post regulator for switching supplies and 5V to 3.3V logic regulator.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection, no reverse output current
  • Thermal limiting
  • Typical regulated output voltage of 5V (VIN = 5.5V, IOUT = 1mA, TJ = 25°C)
  • Typical dropout voltage of 0.45V (ILOAD = 700mA, TJ = 25°C)
  • Maximum line regulation of 10mV (ΔVIN = 5.5V to 20V, IOUT = 1mA, full operating temp)
  • Maximum load regulation of 20mV (ΔILOAD = 1mA to 700mA, TJ = 25°C)
  • 5-lead plastic DD-PAK package, 0°C to 125°C temperature range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.15V

:
30V

:
1Outputs

:
5V

:
-

:
-

:
Positive Output

:
700mA

:
450mV

:
Surface Mount

:
TO-263 (D2PAK)

:
5Pins

:
0°C

:
125°C

:
5V 700mA LDO Voltage Regulators

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

717 In stock Need more?

717 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$62.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 750+
  • 1500+
Quantity Price Your Price
 
 
1+ HK$62.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$56.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$53.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$46.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$44.75
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ HK$36.26
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ HK$35.54
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.