You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1129CQ#PBF

LDO Voltage Regulator, Adjustable, 4.15 V to 30 V in, 0.45 V / 0.7 A out, TO-263-5

ANALOG DEVICES LT1129CQ#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129CQ#PBF
Order Code:
4027074

Enter your custom part number in the textbox above

Product Range
Adj 700mA LDO Voltage Regulators
Technical Datasheet:
LT1129CQ#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Adj 700mA LDO Voltage Regulators)

See all from this product range

Product Overview

LT1129 is micropower low dropout regulator with shutdown. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the device include the ability to operate with small output capacitors. It is stable with only 3.3µF on the output while most older devices require between 10µF and 100µF for stability. Also the input may be connected to ground or a reverse voltage without reverse current fl ow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground. Applications include low current regulator, regulator for battery-powered systems, post regulator for switching supplies and 5V to 3.3V logic regulator.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection, no reverse output current
  • Thermal limiting
  • Adjustable output voltage of 3.695V to 3.805V (VIN = 4.3V, IOUT = 1mA, TJ = 25°C)
  • Typical dropout voltage of 0.45V (ILOAD = 700mA, TJ = 25°C)
  • Maximum line regulation of 10mV (ΔVIN = 4.3V to 20V, IOUT = 1mA, full operating temp)
  • Maximum load regulation of 20mV (ΔILOAD = 1mA to 700mA, TJ = 25°C)
  • 5-lead plastic DD-PAK package, 0°C to 125°C temperature range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
4.15V

:
30V

:
1Outputs

:
-

:
3.8V

:
30V

:
Positive Output

:
700mA

:
450mV

:
Surface Mount

:
TO-263 (D2PAK)

:
5Pins

:
0°C

:
125°C

:
Adj 700mA LDO Voltage Regulators

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

203 In stock Need more?

203 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$62.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ HK$62.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$56.59
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$53.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$46.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$44.75
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$40.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$35.53
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --