You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1129CS8-5#PBF
LDO Voltage Regulator, Fixed, 4.15 V to 30 V in, 0.45 V / 0.7 A out, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1129CS8-5#PBF
- Order Code:
- 4027082
-
- Product Range
- 5V 700mA LDO Voltage Regulators
- Technical Datasheet:
- LT1129CS8-5#PBF Datasheet
Product Range Selector (5V 700mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- No protection diodes needed
- Controlled quiescent current in dropout
- Reverse battery protection
- No reverse output current, thermal limiting
- Regulated output voltage is 5V typical
- Line regulation is 1.5mV typical at (ΔVIN = 4.8V to 20V, IOUT = 1mA)
- Load regulation is 6mV typical at (ΔILOAD = 1mA to 700mA, TJ = 25°C)
- Ripple rejection is 64dB typical at (VIN - VOUT = 1V(Avg), VRIPPLE = 0.5VP-P)
- Operating junction temperature is 0°C to 125°C
- Package style is 8-lead NSOIC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 4.15V
- :
- 30V
- :
- 1Outputs
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 700mA
- :
- 450mV
- :
- Surface Mount
- :
- NSOIC
- :
- 8Pins
- :
- 0°C
- :
- 125°C
- :
- 5V 700mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
Deliveries start from 12/26/23
97 more will be available on 12/26/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$62.23 | |
10+ | HK$56.23 | |
25+ | HK$53.62 | |
100+ | HK$46.56 | |
300+ | HK$44.46 | |
500+ | HK$40.54 | |
1000+ | HK$35.31 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.