You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1129IT#PBF
LDO Voltage Regulator, Adjustable, 4.15 V to 30 V in, 0.45 V / 0.7 A out, TO-220-5
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1129IT#PBF
- Order Code:
- 4027106
-
- Product Range
- Adj 700mA LDO Voltage Regulators
- Technical Datasheet:
- LT1129IT#PBF Datasheet
Product Range Selector (Adj 700mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 0.45V (ILOAD = 700mA, TJ = 25°C) dropout voltage
- 700mA output current
- No protection diodes needed
- Regulated output voltage of 3.695V to 3.805V (VIN = 4.3V, IOUT = 1mA, TJ = 25°C)
- Controlled quiescent current in dropout
- No reverse output current
- Thermal limiting
- 5-Lead plastic TO-220 package
- -40°C to 125°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 4.15V
- :
- 30V
- :
- -
- :
- 3.8V
- :
- 30V
- :
- 450mV
- :
- TO-220
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 700mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (1)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/11/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$63.22 | |
10+ | HK$57.13 | |
50+ | HK$54.47 | |
100+ | HK$47.29 | |
250+ | HK$45.17 | |
500+ | HK$41.18 | |
1000+ | HK$35.87 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.