You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1129MPST-3.3#PBF
LDO Voltage Regulator, Fixed, 4.15 V to 30 V in, 0.45 V / 0.7 A out, SOT-223-3
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1129MPST-3.3#PBF
- Order Code:
- 4027107
-
- Product Range
- 3.3V 700mA LDO Voltage Regulators
- Technical Datasheet:
- LT1129MPST-3.3#PBF Datasheet
Product Range Selector (3.3V 700mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- No protection diodes needed
- Controlled quiescent current in dropout
- Reverse battery protection, no reverse output current
- Thermal limiting
- Typical regulated output voltage of 3.3V (VIN = 3.8V, IOUT = 1mA, TJ = 25°C)
- Typical dropout voltage of 0.45V (ILOAD = 700mA, TJ = 25°C)
- Maximum line regulation of 10mV (ΔVIN = 4.8V to 20V, IOUT = 1mA, full operating temp)
- Maximum load regulation of 20mV (ΔILOAD = 1mA to 700mA, TJ = 25°C)
- 3-lead plastic SOT-223 package, -55°C to 125°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 4.15V
- :
- 30V
- :
- 3.3V
- :
- -
- :
- -
- :
- 450mV
- :
- SOT-223
- :
- 3Pins
- :
- -55°C
- :
- 125°C
- :
- 3.3V 700mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (1)
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/18/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 78+
- 156+
- 312+
- 546+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$151.83 | |
10+ | HK$139.56 | |
78+ | HK$109.74 | |
156+ | HK$109.04 | |
312+ | HK$108.34 | |
546+ | HK$104.81 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.