You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1185IT#06PBF
LDO Voltage Regulator, Adjustable, -35 V to -4.2 V in, 0.67 V / 3 A out, TO-220-5
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1185IT#06PBF
- Order Code:
- 4027133
- Product Range
- Adj 3A LDO Voltage Regulators
- Technical Datasheet:
- LT1185IT#06PBF Datasheet
Product Range Selector (Adj 3A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Dropout voltage is 0.75V at 3A
- Reference voltage is ±1%
- Accurate programmable current limit
- Shutdown capability, internal reference available
- Full remote sense, good high frequency ripple rejection
- Low quiescent current is 2.5mA typ
- Operating junction temperature is -40°C to 125°C
- Package style is 5-lead plastic TO-220
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- -35V
- :
- -4.2V
- :
- 1Outputs
- :
- -
- :
- -2.5V
- :
- -25V
- :
- Positive Output
- :
- 3A
- :
- 670mV
- :
- Through Hole
- :
- TO-220
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 3A LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 3/11/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$110.89 | |
10+ | HK$101.92 | |
50+ | HK$97.69 | |
100+ | HK$86.07 | |
250+ | HK$81.85 | |
500+ | HK$76.57 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.