You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3310SIV#PBF
DC/DC POL Converter, Adjustable, Synchronous Buck, 2.25 V - 5.5 V, 500 mV to 5.5 V/10 A out, LQFN-EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3310SIV#PBF
- Order Code:
- 4033643
- Technical Datasheet:
- LTC3310SIV#PBF Datasheet
Product Overview
- Silent switcher®2 architecture: ultralow EMI emissions
- Wide bandwidth, fast transient response
- Safely tolerates inductor saturation in overload, shutdown current is 1µA
- Peak current mode control, output soft-start with voltage tracking
- Power good output, die temperature monitor, error amp transconductance is 400µS
- Configurable for paralleling power stages, programmable frequency to 5MHz
- Adjustable output voltage (0.5V to VIN)
- Operating supply voltage is 2.25 to 5.5V at TA = 25°C, VIN = 3.3V
- 18-lead (3mm × 3mm) LQFN (laminate package with QFN footprint)
- -40°C to 125°C temperature rating
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Module
- :
- 2.25V
- :
- 5.5V
- :
- 1 Output
- :
- LQFN-EP
- :
- 18Pins
- :
- 10A
- :
- 500mV
- :
- 5.5V
- :
- 2MHz
- :
- Synchronous Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
596 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/11/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 624+
- 1248+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$75.88 | |
10+ | HK$68.55 | |
25+ | HK$65.36 | |
100+ | HK$56.75 | |
250+ | HK$54.20 | |
624+ | HK$49.42 | |
1248+ | HK$43.04 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.