You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3310SIV#WPBF

DC/DC POL Converter, Adjustable, Synchronous Buck, 2.25 V - 5.5 V, 500 mV to 5.5 V/10 A out, LQFN-EP

ANALOG DEVICES LTC3310SIV#WPBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3310SIV#WPBF
Order Code:
4033645
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC3310SIV#WPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®3310S is a very small, low noise, monolithic step-down DC/DC converter. The device employs internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. For systems with higher power requirements, multi-phasing parallel converters is readily implemented. The LTC3310S uses a constant-frequency, peak current mode control architecture for fast transient response. A 500mV reference allows for low voltage outputs. 100% duty cycle operation delivers low dropout. Other features include a power good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection and output short circuit protection. Typical applications are automotive/industrial/communications, servers, telecom power supplies, distributed DC power systems (POL), FPGA, ASIC, µP core supplies.
  • Silent switcher®2 architecture: ultralow EMI emissions
  • Wide bandwidth, fast transient response
  • Safely tolerates inductor saturation in overload, shutdown current is 1µA
  • Peak current mode control, output soft-start with voltage tracking
  • Power good output, die temperature monitor, error amp transconductance is 400µS
  • Configurable for paralleling power stages, programmable frequency to 5MHz
  • Adjustable output voltage (0.5V to VIN)
  • Operating supply voltage is 2.25 to 5.5V at TA = 25°C, VIN = 3.3V
  • 18-lead (3mm × 3mm) LQFN (laminate package with QFN footprint)
  • -40°C to 125°C temperature rating, AEC-Q100 qualified for automotive applications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
2.25V

:
5.5V

:
1 Output

:
LQFN-EP

:
18Pins

:
10A

:
500mV

:
5.5V

:
2MHz

:
Synchronous Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

604 In stock Need more?

604 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$82.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 624+
  • 1248+
Quantity Price Your Price
 
 
1+ HK$82.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$74.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$70.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$61.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$58.72
Promotional price
Contract Price
Web only price
Web only contract price
 
624+ HK$53.54
Promotional price
Contract Price
Web only price
Web only contract price
 
1248+ HK$46.63
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --