You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3311SEV#TRMPBF

DC/DC POL Converter, Adjustable, Synchronous Buck, 2.25 - 5.5 V, 500 mV to 5.5 V/12.5 A out, LQFN-EP

ANALOG DEVICES LTC3311SEV#TRMPBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3311SEV#TRMPBF
Order Code:
4033652
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®3311S is a very small low noise monolithic step-down DC/DC converter. This device employs silent switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. For systems with higher power requirements, multi-phasing parallel converters is readily implemented. The LTC3311S uses a constant frequency, peak current mode control architecture for fast transient response. A 500mV reference allows for low voltage outputs. Its 100% duty cycle operation delivers low dropout. Other features include a power good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection and output short circuit protection. Typical applications are automotive/industrial/communications, servers, telecom power supplies, distributed DC power systems (POL), FPGA, ASIC, µP core supplies.
  • Ultralow EMI emissions, 4.5mohm NMOS and 16mohm PMOS
  • Wide bandwidth, fast transient response, die temperature monitor
  • Safely tolerates inductor saturation in overload, peak current mode control
  • Operating supply voltage (VIN) of 2.25V to 5.5V, VOUT range from 0.5V to VIN
  • VOUT accuracy of ±1% with remote sense, Temperature range from -40°C to 125°C
  • Minimum on-time is 35ns
  • Shutdown current of 1µA, output soft-start with voltage tracking
  • Configurable for paralleling power stages in forced continuous mode
  • 18-lead (3mm × 3mm) LQFN (laminate package with QFN footprint) package
  • Pin compatible with LTC3310/LTC3310S and LTC3311

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
2.25V

:
5.5V

:
1 Output

:
LQFN-EP

:
18Pins

:
12.5A

:
500mV

:
5.5V

:
2MHz

:
Synchronous Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

500 In stock Need more?

500 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$73.49

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ HK$73.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$66.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$63.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$54.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$52.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$48.09
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$42.34
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.