You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3315BIV#TRMPBF
DC/DC POL Converter, Adjustable, Synchronous Buck, 2.25 V - 5.5 V, 500 mV to 5.5 V/2 A out, LQFN- EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3315BIV#TRMPBF
- Order Code:
- 4033665
-
- Technical Datasheet:
- LTC3315BIV#TRMPBF Datasheet
Product Overview
- Regulated feedback voltage of 500mV
- Precision enable thresholds, PGOOD signal, output overvoltage protection, thermal shutdown
- Output short-circuit protection and up to 100% duty cycle operation for low dropout
- Safely tolerates inductor saturation in overload
- Shutdown current of 1.2µA
- Precision 400mV enable thresholds
- Internal soft-start and compensation
- Low profile, thermally enhanced 12-lead 2mm × 2mm × 0.74mm LQFN package
- -40°C to 125°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Module
- :
- 2.25V
- :
- 5.5V
- :
- 2 Output
- :
- LQFN-EP
- :
- 12Pins
- :
- 2A
- :
- 500mV
- :
- 5.5V
- :
- 6MHz
- :
- Synchronous Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
340 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/11/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$53.68 | |
10+ | HK$48.22 | |
25+ | HK$45.58 | |
100+ | HK$39.51 | |
250+ | HK$37.48 | |
500+ | HK$35.43 | |
1000+ | HK$30.01 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.