You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3402EMS#PBF

DC-DC Switching Synchronous Boost Regulator, Adjustable, 0.5 to 5V in, 2.6 to 5.5V/2A out, MSOP-10

ANALOG DEVICES LTC3402EMS#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3402EMS#PBF
Order Code:
4025282

Enter your custom part number in the textbox above

Technical Datasheet:
LTC3402EMS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC3402 is a high efficiency, fixed frequency, step-up DC/DC converter that operates from an input voltage below 1V. The device includes a 0.16ohm N-channel MOSFET switch and a 0.18ohm P-channel synchronous rectifier. Switching frequencies upto 3MHz are programmed with an external timing resistor and the oscillator can be synchronized to an external clock. An external schottky diode is optional but will slightly improve efficiency. Burst Mode operation is user controlled and can be enabled by driving the MODE/SYNC pin high. If the MODE/SYNC pin has either a clock or is driven low, then fixed frequency switching is enabled. It is widely used in application such as cellular telephones, handheld computers, MP3 players, 2-way pagers, GPS receivers, battery backup supplies, CCFL backlights etc.
  • Wide input voltage range is 0.5V to 5V, switch current rating is 2A
  • Output voltage adjust range is 2.6V to 5.5V
  • Minimum start-up voltage is 0.85V typical at (ILOAD = <1mA)
  • No external schottky diode required (VOUT < 4.3V)
  • Synchronizable switching frequency, burst mode enable control
  • Antiringing control reduces switching noise, PGOOD output
  • Very low quiescent current (Burst Mode® operation) is 38µA typical
  • Quiescent current (SHDN) is 1µA maximum
  • Operating temperature is -40°C to 85°C
  • Package style is 10-lead plastic MSOP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Boost (Step Up)

:
500mV

:
5V

:
1Outputs

:
MSOP

:
10Pins

:
2A

:
2.6V

:
5.5V

:
2MHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

283 In stock Need more?

283 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$86.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ HK$86.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$78.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$74.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$64.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$61.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$56.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$49.10
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --