You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3406ES5-1.8#TRMPBF
DC-DC Switching Synchronous Buck Regulator, Fixed, 2.5 to 5.5V in, 1.8 V/0.6 A out, TSOT-23-5
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3406ES5-1.8#TRMPBF
- Order Code:
- 4029049
-
- Technical Datasheet:
- LTC3406ES5-1.8#TRMPBF Datasheet
Product Overview
- High efficiency is up to 96%, very low quiescent current is only 20µA during operation
- 1.5MHz constant frequency operation, no schottky diode required
- Low dropout operation is 100% duty cycle, 0.6V reference allows low output voltages
- Current mode operation for excellent line and load transient response, overtemperature protected
- Feedback current is ±30nA maximum (TA=25°C, VIN=3.6V)
- Output voltage load regulation is 0.5% typical
- Input DC bias current is 300µA typ active mode (VFB=0.5V or VOUT=90%, ILOAD=0A)
- 5-lead plastic TSOT-23 package
- Temperature rating range from -40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 2.5V
- :
- 5.5V
- :
- TSOT-23
- :
- 5Pins
- :
- 600mA
- :
- 1.8V
- :
- 1.5MHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
185 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/18/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$52.61 | |
10+ | HK$47.23 | |
25+ | HK$44.65 | |
100+ | HK$38.70 | |
250+ | HK$36.71 | |
500+ | HK$34.69 | |
1000+ | HK$29.43 | |
2500+ | HK$27.95 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.