You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3407EDD-3#PBF
DC/DC Switching Regulator, Synchronous Buck, 2 O/P, 3.3 to 5.5V in, 1.8 to 3.3V/0.8A out, DFN-EP-10
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3407EDD-3#PBF
- Order Code:
- 4029177
-
- Technical Datasheet:
- LTC3407EDD-3#PBF Datasheet
Product Overview
- Input DC supply current (sleep mode) is 40µA typical at (VOUT1 = 1.9V, VOUT2 = 3.5V)
- 1.8V at 800mA/3.3V at 800mA
- High switch current is 1.2A on each channel, no schottky diodes required
- Low RDS(ON) internal switch is 0.35 ohm typical
- Current mode operation for excellent line and load transient response
- Short-circuit protected, low dropout operation: 100% duty cycle
- Power-on reset output, externally synchronizable oscillator
- Ultralow shutdown current is 1µA maximum at (run = 0V, VIN = 5.5V)
- Operating ambient temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Output
- :
- 3.3V
- :
- 5.5V
- :
- DFN-EP
- :
- 10Pins
- :
- 800mA
- :
- 800mA
- :
- 1.8V
- :
- 3.3V
- :
- Fixed
- :
- 2.25MHz
- :
- Synchronous Buck (Step Down)
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
121 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/29/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$69.96 | |
10+ | HK$63.19 | |
25+ | HK$60.25 | |
121+ | HK$52.32 | |
363+ | HK$49.97 | |
605+ | HK$45.56 | |
1089+ | HK$39.68 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.