You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3499EMS8#PBF
DC-DC Converter, Automatic Burst Mode, Adjustable, 1.6 -5.5 V In, 2-6 V/750 mA Out, MSOP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3499EMS8#PBF
- Order Code:
- 4033962
-
- Technical Datasheet:
- LTC3499EMS8#PBF Datasheet
Product Overview
- Inrush current controlled during start-up, output disconnect in shutdown
- Tiny external components, overvoltage protection
- Typical minimum start-up voltage is 1.6V (TA = 25°C, VIN = 2.4V)
- FB voltage range from 1.195 to 1.245V (TA = 25°C, VIN = 2.4V)
- Maximum duty cycle is 85% (typ, TA = 25°C, VIN = 2.4V)
- Typical frequency accuracy is 1.2MHz (TA = 25°C, VIN = 2.4V)
- Typical error amplifier source current is -5µA (TA = 25°C, VIN = 2.4V)
- Maximum VOUT reverse-battery current is 5µA (VOUT = 0V, VIN = VSHDN = VSW = -6V, TA = 25°C)
- 8-lead plastic MSOP package
- Temperature rating range from -40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Boost (Step Up)
- :
- 1.6V
- :
- 5.5V
- :
- 1Outputs
- :
- MSOP
- :
- 8Pins
- :
- 750mA
- :
- 2V
- :
- 6V
- :
- 1.2MHz
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/29/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$51.38 | |
10+ | HK$46.42 | |
50+ | HK$44.25 | |
100+ | HK$38.43 | |
250+ | HK$36.70 | |
500+ | HK$33.46 | |
1000+ | HK$29.15 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.