You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3851AEUD-1#PBF

DC/DC Controller, Synchronous Buck, 4 to 38V Supply, 1 Output, 99% Duty Cycle, 750kHz, QFN-EP-16

ANALOG DEVICES LTC3851AEUD-1#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3851AEUD-1#PBF
Order Code:
4033868
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
Product Range Selector (Multicomp Pro Driver Bit)

See all from this product range

Product Overview

LTC3851A-1 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of upto 750KHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. It features a precision 0.8V reference and a power good indicator. A wide 4V to 38V (40V absolute maximum) input supply range encompasses most battery configurations and intermediate bus voltages. The TK/SS pin ramps the output voltage during start-up and shutdown with coincident or ratiometric tracking. Current foldback limits MOSFET heat dissipation during short-circuit conditions. It is used in application such as automotive systems, telecom systems, industrial equipment, distributed DC power systems etc.
  • RSENSE or DCR current sensing, ±1% output voltage accuracy
  • Power good output voltage monitor
  • Adjustable output voltage soft-start or tracking, output current foldback limiting
  • Output overvoltage protection, OPTI-LOOP® compensation minimizes COUT
  • Selectable continuous, pulse-skipping or Burst Mode® operation at light loads
  • Output voltage range is 0.8V to 5.5V
  • Shutdown current is 25µA typical at (VRUN = 0V, TA = 25°C, VIN = 15V, VRUN = 5V)
  • Operating temperature is -40°C to 125°C
  • Package style is 16-lead plastic QFN

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4V

:
38V

:
1Outputs

:
99%

:
QFN-EP

:
16Pins

:
750kHz

:
Synchronous Buck (Step Down)

:
-40°C

:
125°C

:
Multicomp Pro Driver Bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

59 In stock Need more?

20 SG stock available for 1-2 business days delivery
39 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$45.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
  • 2541+
Quantity Price Your Price
 
 
1+ HK$45.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$41.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$39.05
Promotional price
Contract Price
Web only price
Web only contract price
 
121+ HK$33.84
Promotional price
Contract Price
Web only price
Web only contract price
 
363+ HK$32.11
Promotional price
Contract Price
Web only price
Web only contract price
 
605+ HK$28.81
Promotional price
Contract Price
Web only price
Web only contract price
 
1089+ HK$24.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2541+ HK$23.08