You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3087CPA+

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

ANALOG DEVICES MAX3087CPA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3087CPA+
Order Code:
2511671
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3087CPA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3087CPA+ is a fail-safe, high speed (10Mbps), RS485/RS422 transceiver in 8 pin DIP package. The fail-safe circuitry in this device features a logic high receiver output when receiver inputs are open or shorted, it means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The driver slew rates is not limited, making transmit speed up to 10Mbps. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Quiescent current is 375µA
  • Full duplex communication

Applications

Communications & Networking, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
10Mbps

:
4.75V

:
5.25V

:
DIP

:
8Pins

:
256

:
±15 kV (HBM)

:
Open, Short

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

3 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$47.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price Your Price
 
 
1+ HK$47.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$42.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$40.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$34.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$33.03
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$29.64
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$24.99
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$23.75
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --