You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP07CPZ - 

Operational Amplifier, Single, 1 Amplifier, 0.6 MHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

OP07CPZ - Operational Amplifier, Single, 1 Amplifier, 0.6 MHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP07CPZ
Order Code:
9604600
Product Range
OP07 Series
Technical Datasheet:
OP07CPZ   Datasheet
See all Technical Docs

Product Overview

The OP07CPZ is an Ultralow Offset Voltage Operational Amplifier features low input bias current and high open-loop gain. It has very low input offset voltage that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling. The low offset and high open-loop gain make the OP07 particularly useful for high gain instrumentation applications. The wide input voltage range of ±13V minimum combined with a high CMRR and high input impedance provide high accuracy in the non-inverting circuit configuration. Excellent linearity and gain accuracy can be maintained even at high closed-loop gains. Stability of offsets and gain with time or variations in temperature is excellent. The accuracy and stability of the OP07, even at high gain, combined with the freedom from external nulling have made it an industry standard for instrumentation applications.
  • Low VOS (75µV maximum)
  • Low VOS drift (1.3µV/°C maximum)
  • Ultra stable vs. time (1.5µV per month maximum)
  • Low noise (0.6µVp-p maximum)
  • Wide input voltage range (±14V typical)

Applications

Wireless, Fibre Optics, Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
0.6MHz
:
0.3V/µs
:
± 3V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
OP07 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OP07CPZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$30.10   10+ HK$26.86   25+ HK$24.19   50+ HK$23.07   100+ HK$22.07   250+ HK$19.96   500+ HK$17.96   More Pricing...

Restricted Item Add
     

Each

1+ HK$77.19   10+ HK$69.49   25+ HK$65.38   50+ HK$61.38   100+ HK$58.31   250+ HK$54.82   More Pricing...

Restricted Item Add
     

Each

1+ HK$30.10   10+ HK$26.86   25+ HK$24.19   50+ HK$23.07   100+ HK$22.07   250+ HK$19.96   500+ HK$17.96   More Pricing...

Restricted Item Add
     

Each

1+ HK$13.36   10+ HK$12.16   50+ HK$10.79   100+ HK$9.85   250+ HK$8.91   500+ HK$7.67   More Pricing...

Restricted Item Add
     

Each

1+ HK$77.19   10+ HK$69.49   25+ HK$65.38   50+ HK$61.38   100+ HK$58.31   250+ HK$54.82   More Pricing...

Restricted Item Add
     

Each

1+ HK$22.63   10+ HK$19.22   100+ HK$15.47   500+ HK$13.54   1000+ HK$11.18   2500+ HK$10.40   5000+ HK$10.05   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,777 In stock

638 available for 1 - 2 business days delivery
2,139 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

HK$19.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$19.72
 
10+ HK$17.84
 
50+ HK$15.95
 
100+ HK$14.52
 
250+ HK$13.09
 
500+ HK$11.39