You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OP290GPZ - 

Operational Amplifier, Dual, 2 Amplifier, 20 kHz, 0.012 V/µs, 1.6V to 36V, DIP, 8 Pins

OP290GPZ - Operational Amplifier, Dual, 2 Amplifier, 20 kHz, 0.012 V/µs, 1.6V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP290GPZ
Order Code:
9604731
Product Range
OP290 Series
Technical Datasheet:
OP290GPZ   Datasheet
See all Technical Docs

Product Overview

The OP290GPZ is a high-performance micropower dual Operational Amplifier operates from a single supply of +1.6 to +36V. Input voltage range includes the negative rail allowing the OP290 to accommodate input signals down to ground in single supply operation. The OP290's output swing also includes ground when operating from a single supply, enabling zero-in and zero-out operation. The OP290 draws less than 20µA of quiescent supply current per amplifier, while able to deliver over 5mA of output current to a load. Input offset voltage is below 200µV eliminating the need for external nulling. Gain exceeds 700000 and common-mode rejection is better than 100dB. The power supply rejection ratio supply rejection ratio of under 5.6µV/V minimizes offset voltage changes experienced in battery powered systems. The low offset voltage and high gain offered by the OP290 bring precision performance to micropower applications.
  • Input/output ranges include ground
  • 20µA/amplifier Maximum low supply current
  • 5mA Minimum high output drive
  • 200µV Typical low input offset voltage
  • 400V/mV Minimum high open-loop gain

Applications

Portable Devices, Sensing & Instrumentation, Alternative Energy

Product Information

:
2 Amplifier
:
20kHz
:
0.012V/µs
:
1.6V to 36V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
OP290 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OP290GPZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

19 In stock

19 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

HK$87.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$87.46
 
10+ HK$78.72
 
25+ HK$74.00
 
50+ HK$69.59
 
100+ HK$66.09
 
250+ HK$62.08
 
500+ HK$56.43