You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP727ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 7 kHz, 0.2 V/µs, 2.7V to 30V, SOIC, 8 Pins

OP727ARZ - Operational Amplifier, Dual, 2 Amplifier, 7 kHz, 0.2 V/µs, 2.7V to 30V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP727ARZ
Order Code:
9994432
Product Range
OP727 Series
Technical Datasheet:
OP727ARZ   Datasheet
See all Technical Docs

Product Overview

The OP727ARZ is a Dual Precision Operational Amplifier features micropower operation and rail-to-rail output ranges. This amplifier provides improved performance over the industry standard OP07 with ±15V supplies and offers the further advantage of true single-supply operation down than any other high-voltage precision bipolar amplifier. Outputs are stable with capacitive loads of over 500pF. 500R series resistors protect the inputs, allowing input signal levels several volts above the positive supply without phase reversal. Applications for this amplifier include both line-powered and portable instrumentation, remote sensor signal conditioning and precision filters.
  • Low offset voltage (100V maximum)
  • Low input bias current (10nA maximum)
  • Single-supply operation (3 to 30V)
  • Dual-supply operation (±5 to ±15V)
  • Low supply current (300A/amplifier maximum)
  • Unity gain stable
  • No phase reversal

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

:
2 Amplifier
:
7kHz
:
0.2V/µs
:
2.7V to 30V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
OP727 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OP727ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$31.93   10+ HK$28.51   25+ HK$25.68   50+ HK$24.49   100+ HK$23.46   250+ HK$21.23   500+ HK$19.01   More Pricing...

Restricted Item Add
     

Each

1+ HK$146.69   10+ HK$134.91   25+ HK$127.83   100+ HK$113.87   250+ HK$108.28   500+ HK$101.29   1000+ HK$92.91   More Pricing...

Restricted Item Add
     

Each

1+ HK$21.15   10+ HK$19.15   25+ HK$17.07   100+ HK$15.63   250+ HK$14.00   500+ HK$12.20   More Pricing...

Restricted Item Add
     

Each

1+ HK$146.69   10+ HK$134.91   25+ HK$127.83   100+ HK$113.87   250+ HK$108.28   500+ HK$101.29   1000+ HK$92.91   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,050 In stock

2,050 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

HK$37.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$37.58
 
10+ HK$33.56
 
25+ HK$30.22
 
50+ HK$28.77
 
100+ HK$27.48
 
250+ HK$24.91
 
500+ HK$22.35