You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1600-0153

Hand Held, LED, 25 lm, 50 m, AA x 1

ANSMANN 1600-0153
ANSMANN 1600-0153
ANSMANN 1600-0153
ANSMANN 1600-0153
ANSMANN 1600-0153
ANSMANN 1600-0153
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0153
Order Code:
2765640
Technical Datasheet:
1600-0153   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Held

:
LED

:
25lm

:
50m

:
AA Batteries x 1

:
Aluminium
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
The 1600-0153 from Ansmann is a small and handy LED metal torch. With the large switch the torch is easy to operate single handed even with gloves on. With up to 22hour use with one battery, sufficient lighting up to 25lm and a lighting distance up to 50m this LED torch X10 is optimised for everyday use in the home, garden or in the car. It is also excellent value for money. The LED torch X10 is provided with an efficient "cat's eyes" system. The shockproof aluminium housing in attractive black/silver ANSMANN design is splash protected and strong, giving a great lamp for a small price.
  • Handy LED metal torch with efficient "cat's eyes" system
  • IPx4 degree of protection
  • New housing design for a significant and appealing look at POS
  • Dimensions of 103mm x 19mm with 25mm lens, 75g product weight

Contents

Alkaline mignon AA battery (1), Wrist strap.

Footnotes

This lamp is intended for mobile use, the included LED lamp is not suitable for household room lighting.

8 In stock Need more?

8 UK stock for 3-4 days delivery

HK$73.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$73.30
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ HK$71.80
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ HK$70.40