You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1600-0180

Work Light, 6 x LED, 215 lm, 11 m, AAA x 3

ANSMANN 1600-0180
ANSMANN 1600-0180
ANSMANN 1600-0180
ANSMANN 1600-0180
ANSMANN 1600-0180
ANSMANN 1600-0180
ANSMANN 1600-0180
ANSMANN 1600-0180
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0180
Order Code:
2822061
Technical Datasheet:
1600-0180   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Worklight

:
6 x LED

:
215lm

:
11m

:
AAA Batteries x 3

:
Plastic
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
The 1600-0180 from Ansmann is a professional, high-quality work light using the latest SMD LED technology. The work light is fitted with a bright main lamp for wide area illumination, and an additional top mounted LED spotlight for longer range lighting. The handy WL200B has a robust, impact resistant housing, which features a fold-out hanging hook and belt clip for ease of carrying. The 340° rotatable grip includes strong magnets in the base to allow for hands-free lighting at an angle to suit most needs. The versatile work light is powered by 3 x AAA batteries, providing up to 8.5 hours of light from a single set. This lamp is perfect for use in garages or in the home, as well as on the road.

Available for back order

More stock available to supplier lead times which is approximately 1/24/22

Notify me when back in stock

HK$200.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$200.46