You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1600-0202

LED Torch, Hand Lamp, 110 m Beam, Aluminium Body, 320 lm, C Batteries x 2

ANSMANN 1600-0202
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0202
Order Code:
2984805
Technical Datasheet:
1600-0202   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Lamp

:
Cree LED

:
320lm

:
110m

:
C Batteries x 2

:
Aluminium
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
Product Overview

The 1600-0202 from ANSMANN is a high-performance torch with the latest digital LED technology. The powerful 5W Cree LED offers intense light without compromising on run time to provide reliable, bright light when needed. The unique focus function raises and lowers the LED position within the housing, offering versatile lighting options which will be maintained even if the torch is bumped or knocked, and can be operated with one hand if needed.
  • 5W 320lm main light
  • 2 lighting modes - 100% & 40%
  • Robust aluminium housing with machined non-slip grip
  • Shockproof to 1m
  • IP54 Splash-Proof
  • Focus by rotating head
  • Up to 110m effective beam distance
  • Up to 7 hours run time

Contents

Torch, wrist strap, 2 alkaline C batteries

Available for back order

More stock available to supplier lead times which is approximately 11/29/21

Notify me when back in stock

HK$319.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$319.30
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
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --