You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2012-3002

ACS310P Desktop NiMH/NiCd Battery Pack Charger

ANSMANN 2012-3002
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
2012-3002
Order Code:
2484226
Also Known As:
GTIN UPC EAN: 4013674014699
Technical Datasheet:
2012-3002   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Desktop

:
NiCd, NiMH

:
240VAC

:
-

:
-

:
-

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Ultra quick, microprocessor controlled charger for NiMH and Ni-Cad battery packs. Features Pre-charge test phase to detect faulty packs and trickle charging to maintain full charge.
  • Automatic battery pack voltage detection (3.6-12V)
  • Safety timer cuts fast charge if battery is faulty
  • Reverse connection protection and -ΔV detection
  • Changeable output polarity
  • Conforms to EN60335 & EN60601 medical standards
  • Input Voltage: 100-240V AC 50/60Hz for worldwide use
  • Number of Cells: 3-10
  • Charging Current: 2500mA
  • Typical Charging Time: 1000mAh - 25Mins, 2500mAh - 60Mins, 32000mAh - 770Mins
  • Dimensions (HxWxD): 61x80x150mm
  • Weight: 0.410kg

Also Known As

GTIN UPC EAN: 4013674014699

No Longer Manufactured

HK$650.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$650.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$563.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$539.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --