You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Q12P1BXXHY12E

LED Panel Mount Indicator, Yellow, 12 VDC, 12 mm, 20 mA, 1.6 cd, IP67

APEM Q12P1BXXHY12E
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
Q12P1BXXHY12E
Order Code:
2580335
Product Range
Q12 Series
Technical Datasheet:
Q12P1BXXHY12E   Datasheet
See all Technical Docs

Product Range Selector (Q12 Series)

See all from this product range

Product Overview

The Q12P1BXXHY12E from APEM is a Q series 12mm (.472") panel mount LED indicator with black chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, trains, HVAC, energy management, lifts, machine tools and civil engineering vehicles, trucks, diggers, crane.
  • Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
  • 8mm coloured diffused epoxy lens or 8mm water clear super bright LEDs
  • 1600mcd hyper bright LED intensity, prominent bezel style
  • Solder lug/fastons (2.8 x 0.8mm) terminal, supplied with fixing nut and spring washer
  • Life expectancy is 100000 hours
  • Panel sealed up to IP67 according to EN60529, UL recognized component
  • Viewing angle range from 30° to 100° (dependant on model), torque is 75cNm
  • Operating and storage temperature range from -40°C to +85°C
  • Max reverse voltage is 5V and forward voltage is 2V
  • Fixed light illumination, hyper bright yellow LED colour

Applications

Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow

:
12VDC

:
12mm

:
20mA

:
1.6cd

:
IP67

:
Q12 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 3/7/22

Notify me when back in stock

HK$190.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$190.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$182.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$142.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$121.83
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$115.69
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$109.64
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$103.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --