You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARCOL FPA250 68R J

Resistor, Screw, 68 ohm, FPA250, 250 W, ± 5%, Screw, 5 kV

ARCOL FPA250 68R J
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCOL ARCOL
Manufacturer Part No:
FPA250 68R J
Order Code:
2505128
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FPA250
Technical Datasheet:
FPA250 68R J   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FPA250)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68ohm

:
FPA250

:
250W

:
± 5%

:
Screw

:
5kV

:
Thick Film

:
± 100ppm/°C

:
High Frequency

:
Panel Mount

:
67mm

:
60mm

:
28.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FPA250 series from Arcol/Ohmite are thick film power resistors. Non inductive design of these elements is ideally suited for high frequency and pulse load applications.
  • Resistance range includes E6 decade values from 1ohm to 2Mohm
  • Maximum working voltage of 5KVDC
  • Power rating range from 100W to 250W
  • Very good power/volume ratio
  • Available with ±1%, ±5% tolerance values
  • Temperature coefficient is 100ppm/°C
  • Working temperature range from -55°C to 155°C
  • Dielectric strength is 7KV
  • Insulation resistance of >=10Gohm at 500V
  • Typical inductance is 40nH

Available for back order

More stock available to supplier lead times which is approximately 8/19/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$608.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ HK$608.28
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ HK$590.88
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$573.47
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$556.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$538.66
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ HK$516.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$495.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$485.36
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --