You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AR166

Keil AR166 Advanced RTOS License, Node Locked, Shipment

ARM AR166
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
AR166
Order Code:
2409507
Technical Datasheet:
AR166   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM

:
C166, C166S V2, ST10

:
C16x, XC16x, ST10

:
-

:
OS with Flash File System & TCP/IP Networking, Multitasking, Real-Time Control & Task Communication
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
The AR166 is an advanced real time kernel for the Infineon XC16x and C16x as well as the STMicroelectronics ST10 families of microcontrollers with node locked license type available in DVD. It is designed to solve several problems in embedded programs. While it is possible to implement an embedded program without using a real time kernel, a proven kernel like AR saves time and makes software development easier.
  • Multitasking allows to manage several jobs (tasks) on a single CPU
  • Real time control allows to configure tasks that operations execute within a defined period of time
  • Flash file system allows to create, save, read and modify files stored on a standard flash memory
  • TCP/IP networking is a ground up implementation specifically designed for embedded applications

Applications

Embedded Design & Development

Digital Delivery

Download within 3 business days

This item can't be cancelled or returned

HK$35,600.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$35,600.28
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
Add to Basket
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --