You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DA10-050US
AC/DC Power Supply, ITE, 1 Output, 10 W, 5 V, 2 A
- Manufacturer Part No:
- DA10-050US
- Order Code:
- 2766714
- Product Range
- DA10-050 Series
- Technical Datasheet:
- DA10-050US Datasheet
Product Range Selector (DA10-050 Series)
See all from this product rangeAlternatives for DA10-050US
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 10W
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- DA10-050 Series
- :
- US
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$105.75 | |
5+ | HK$102.90 | |
10+ | HK$97.18 | |
25+ | HK$91.47 | |
50+ | HK$85.75 | |
100+ | HK$80.03 |
Pricing is unavailable. Please contact customer services.