You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DA12-120UK-M

AC/DC Power Supply, Medical, 1 Output, 12 W, 12 V, 1 A

ARTESYN EMBEDDED TECHNOLOGIES DA12-120UK-M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DA12-120UK-M
Order Code:
1886225
Product Range
DA12-M Series
Technical Datasheet:
DA12-120UK-M   Datasheet
See all Technical Docs

Product Range Selector (DA12-M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
12W

:
12V

:
1A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
DA12-M Series

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DA12-120UK-M is a 12V/12W 1-output UK plug AC to DC Adapter is switching wall mount power supply with fully regulated output. DA12-M-series adapter features fixed ac plug configuration, output short-circuit protection auto recover overload protected at 150% above maximum rating, thermal protection and auto recovery over-temperature protection. Energy star and CeC compliant.
  • Universal AC input
  • Efficiency level-V
  • Constant voltage
  • High MTBF
  • Built in EMI filter (CISPR 22 class-B)
  • 10ms Typical at full load at 230VAC hold-up time
  • 120mV Ripple
  • 0 to 40°C Ambient operating temperature range

Applications

Power Management, Safety

No Longer Manufactured

HK$132.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$132.50
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$129.24
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$125.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$119.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange