You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DA18-120EU-M
AC/DC Power Supply, Medical, 1 Output, 18 W, 12 V, 1.5 A
- Manufacturer Part No:
- DA18-120EU-M
- Order Code:
- 1886227
- Product Range
- DA12-M Series
- Technical Datasheet:
- DA18-120EU-M Datasheet
Product Range Selector (DA12-M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 18W
- :
- 12V
- :
- 1.5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- DA12-M Series
- :
- EU
Technical Docs (2)
Product Overview
- Universal AC input
- Efficiency level-V
- Constant voltage
- High MTBF
- Built in EMI filter (CISPR 22 class-B)
- 10ms Typical at full load at 230VAC hold-up time
- 120mV Ripple
- 0 to 40°C Ambient operating temperature range
Applications
Power Management, Safety
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each