You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DP4012N3M
AC/DC Power Supply, Medical, 1 Output, 40 W, 12 V, 3.33 A
- Manufacturer Part No:
- DP4012N3M
- Order Code:
- 1886245
- Product Range
- DP40 Series
- Technical Datasheet:
- DP4012N3M Datasheet
Product Range Selector (DP40 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 40W
- :
- 12V
- :
- 3.33A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- DP40 Series
- :
- Mains Plug Sold Separately
Technical Docs (3)
Product Overview
- Overvoltage, overload and short-circuit protection
- Constant voltage
- High efficiency
- High MTBF
- Built-in EMI filter (CISPR 22 class B)
- LED power good indicator
- <49W Input power
- <300mW No-load power consumption
- 4.4A Peak load
- 120mV Ripple P/P (PARD)
- ±5% Regulation
- 47 to 63Hz Frequency range
- 10ms Typical at full load at 115VAC hold-up time
Applications
Power Management, Medical
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$376.16 | |
5+ | HK$350.39 | |
10+ | HK$334.97 | |
25+ | HK$319.51 | |
50+ | HK$304.06 |
Pricing is unavailable. Please contact customer services.