You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DP4024N2M

AC/DC Power Supply, Medical, 1 Output, 40 W, 24 V, 1.67 A

ARTESYN EMBEDDED TECHNOLOGIES DP4024N2M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DP4024N2M
Order Code:
1886242
Product Range
DP40 Series
Technical Datasheet:
DP4024N2M   Datasheet
See all Technical Docs

Product Range Selector (DP40 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
40W

:
24V

:
1.67A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
DP40 Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The DP4024N2M is an AC/DC Power Supply with universal AC input and fully regulated output.
  • Overvoltage, overload and short-circuit protection
  • Constant voltage
  • High efficiency
  • High MTBF
  • Built-in EMI filter (CISPR 22 class B)
  • LED power good indicator
  • <49W Input power
  • <300mW No-load power consumption
  • 2.2A Peak load
  • 240mV Ripple P/P (PARD)
  • ±5% Regulation
  • 47 to 63Hz Frequency range
  • 10ms Typical at full load at 115VAC hold-up time

Applications

Power Management, Medical

No Longer Manufactured

HK$312.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$312.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$307.71