You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DPS53
AC/DC Power Supply, ITE, 1 Output, 60 W, 12 V, 5 A
- Manufacturer Part No:
- DPS53
- Order Code:
- 1643214
- Product Range
- DPS50 Series
- Technical Datasheet:
- DPS53 Datasheet
Product Range Selector (DPS50 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 12V
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- DPS50 Series
- :
- Mains Plug Sold Separately
Technical Docs (3)
Product Overview
- Universal AC input
- Constant voltage
- High efficiency
- High MTBF
- Built in EMI filter
- <74W Input power
- 80% at Full load typical, at 115VAC efficiency
- 10ms Typical at full load at 115VAC hold-up time
- 120mV Ripple
- 0 to 40°C Ambient operating temperature range
Applications
Power Management
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$469.49 | |
5+ | HK$458.30 | |
10+ | HK$440.17 | |
25+ | HK$419.56 | |
50+ | HK$403.03 |
Pricing is unavailable. Please contact customer services.