You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERM01H110
Isolated Board Mount DC/DC Converter, Railway, 1 Output, 20 W, 24 V, 833 mA
- Manufacturer Part No:
- ERM01H110
- Order Code:
- 2899524
- Product Range
- ERM 20W Series
- Technical Datasheet:
- ERM01H110 Datasheet
Product Range Selector (ERM 20W Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Railway
- :
- 1 Output
- :
- 20W
- :
- 24V
- :
- 833mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ERM 20W Series
- :
- 40V
- :
- 160V
- :
- Fixed, Adjustable
- :
- DIP
- :
- Through Hole
- :
- 25.4mm
- :
- 11mm
- :
- 50.8mm
Technical Docs (2)
Product Overview
- Input voltage range from 40 to 160Vin, 3000VAC RMS I/O isolation
- Output voltage of 24V at 0.833A
- Efficiency of 86% at max load
- 320KHz switching frequency, 1000Mohm insulation resistance, 1500pF insulation capacitance
- Hiccup OCP and S/C protection, latched OVP and OTP protection, remote on/off
- Red copper, powder coating case material and tinned copper material
- Fire protection meets EN45545-2, FR4 PCB (flammability to UL 94V-0 rated) base material
- Railway EMC standard EN50121-3-2, epoxy (flammability to UL 94V-0 rated)
- UL/cUL 62368-1 (60950-1), IEC/EN 62368-1 (60950-1), IEC/EN 50155 (IEC60571) safety
- Dimension is 50.8 x 25.4 x 11mm (2.0 x 1.0 x 0.43inch), 40.5g weight
Applications
Industrial, Power Management
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$364.14 | |
5+ | HK$353.22 | |
10+ | HK$345.92 | |
25+ | HK$335.04 | |
50+ | HK$320.43 |
Pricing is unavailable. Please contact customer services.