You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERM02A36

Isolated Board Mount DC/DC Converter, Railway, 1 Output, 10 W, 5 V, 2 A

ARTESYN EMBEDDED TECHNOLOGIES ERM02A36
ARTESYN EMBEDDED TECHNOLOGIES ERM02A36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERM02A36
Order Code:
2899512
Product Range
ERM 10W Series
Technical Datasheet:
ERM02A36   Datasheet
See all Technical Docs

Product Range Selector (ERM 10W Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
1 Output

:
10W

:
5V

:
2A

:
-

:
-

:
-

:
-

:
ERM 10W Series

:
18V

:
75V

:
Fixed, Adjustable

:
DIP

:
Through Hole

:
25.4mm

:
11mm

:
50.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ERM02A36 from Artesyn Embedded Technologies is a ERM series, 10W, single output, wide 4:1 input range DC to DC converter in 1" x 2" DIP package.
  • Input voltage range from 18 to 75Vin, 3000VAC RMS I/O isolation
  • Output voltage of 5V at 2A
  • Efficiency of 85% at max load
  • 320KHz switching frequency, 1000Mohm insulation resistance, 1500pF insulation capacitance
  • Hiccup OCP and S/C protection, latched OVP and OTP protection, remote on/off
  • Red copper, powder coating case material and tinned copper material
  • Fire protection meets EN45545-2, FR4 PCB (flammability to UL 94V-0 rated) base material
  • Railway EMC standard EN50121-3-2, epoxy (flammability to UL 94V-0 rated)
  • UL/cUL 62368-1 (60950-1), IEC/EN 62368-1 (60950-1), IEC/EN 50155 (IEC60571) safety
  • Dimension is 50.8 x 25.4 x 11mm (2.0 x 1.0 x 0.43inch), 40.5g weight

Applications

Industrial, Power Management

No Longer Stocked

HK$322.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$322.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$320.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$317.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$312.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$297.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$272.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange