You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERM02H72
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 50 W, 24 V, 2.08 A
- Manufacturer Part No:
- ERM02H72
- Order Code:
- 2774232
- Product Range
- ERM50 Series
- Technical Datasheet:
- ERM02H72 Datasheet
Product Range Selector (ERM50 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 50W
- :
- 24V
- :
- 2.08A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ERM50 Series
- :
- 43V
- :
- 101V
- :
- Fixed, Adjustable
- :
- Quarter Brick
- :
- Through Hole
- :
- 36.8mm
- :
- 12.7mm
- :
- 57.9mm
Technical Docs (2)
Product Overview
- Input voltage range from 43VDC to 101VDC
- Output voltage is 24VDC
- No minimum load requirement
- Maximum load is 2.08A
- Isolation resistance is 1000Mohm, isolation capacitance is 3000pF
- ±0.2% line regulation, ±0.3% load regulation, ±1% voltage tolerance, 150mV noise/ripple
- Switching frequency is 320KHz
- Safety meets EN60950-1 and railway standard EN50155 and EN50121-3-2
- Operating ambient temperature range from -40°C to +85°C
- EN45545-2 flammability
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$807.96 | |
5+ | HK$799.94 |
Pricing is unavailable. Please contact customer services.