You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCM600U-T

AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 600 W, 36 V, 16.7 A

ARTESYN EMBEDDED TECHNOLOGIES LCM600U-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCM600U-T
Order Code:
2115739
Product Range
LCM600 Series
Technical Datasheet:
LCM600U-T   Datasheet
See all Technical Docs

Product Range Selector (LCM600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1Outputs

:
600W

:
36V

:
16.7A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
LCM600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The LCM600U-T is an AC/DC enclosed Power Supply with terminal block input. The LCM600 series of 2U high distributed power front-end AC-DC power supply provides a bulk power solution. This model accepts an universal input of 85 to 264VAC and has a typical full load efficiency of 89%. Carrying industrial and medical safety approvals, this power supply can deliver up to 600W and offer versatile bulk power for a wide variety of process automation applications. It is especially suitable for systems that use a distributed power architecture (DPA) or point-of-load (POL) scheme. A built-in OR-ing FET allows up to 10 units to be connected in parallel for high current applications. These digitally controlled power supplies feature an I²C interface that allows the output voltage to be programmed up to 20% either side of nominal for voltage margin testing.
  • Overload, overvoltage and over-temperature protection
  • Variable speed smart fans
  • DSP controlled front end
  • Margin programming
  • 89% Typical high efficiency
  • ±0.5% Setpoint tolerance
  • 240mV Output ripple P/P (0 to 50˚C)
  • 2% Combined line/load regulation
  • <0.3mA at 264VAC Leakage current
  • 20ms Minimum for main O/P, at full rated load hold-up time

Applications

Power Management, Medical, Industrial, Aerospace, Defence, Military, Automation & Process Control

8 In stock Need more?

8 available for 3 - 4 business days delivery

HK$2,221.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,221.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$2,087.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,952.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,885.87
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,818.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange