You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPS102-M
SMPS, 80W, 5V
- Manufacturer Part No:
- LPS102-M
- Order Code:
- 2142812
- Technical Datasheet:
- LPS102-M Datasheet
Product Range Selector (LPS100-M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 80W
- :
- 120W @ 30CFM
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 5V
- :
- 16A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LPS100-M Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each