You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPS363-M

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 240 W, 360W @ 400LFM, 90V AC to 264V AC

ARTESYN EMBEDDED TECHNOLOGIES LPS363-M
ARTESYN EMBEDDED TECHNOLOGIES LPS363-M
ARTESYN EMBEDDED TECHNOLOGIES LPS363-M
ARTESYN EMBEDDED TECHNOLOGIES LPS363-M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LPS363-M
Order Code:
2467625
Product Range
LPS360-M Series
Technical Datasheet:
LPS363-M   Datasheet
See all Technical Docs

Product Range Selector (LPS360-M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
240W

:
360W @ 400LFM

:
90V AC to 264V AC

:
Adjustable, Fixed

:
12V

:
20A

:
-

:
-

:
-

:
-

:
-

:
-

:
LPS360-M Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LPS363-M is a 1-output 360W open-frame AC/DC Power Supply with 12V output voltage. It offers short-circuit protection on all outputs, case overload protected at 110 to 160% above peak rating and up to 93% full load efficiency. It is suitable for BF type applications.
  • Active power factor correction
  • Remote sense
  • Overvoltage protection
  • Overload protection
  • Thermal overload protection
  • Remote inhibit
  • PMBus commands
  • <1U High
  • Dual AC fuses
  • Power fail
  • 12V Fan output
  • 5V Standby output

Applications

Power Management, Industrial, Medical

Available for back order

More stock available to supplier lead times which is approximately 10/05/21

Notify me when back in stock

HK$1,379.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,379.68
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$1,310.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,241.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,172.73
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,103.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange