You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VT-SK-001-A01 - 

WIFI/BT Dual Mode Gateway, STM7F746 ARM Cortex-M7, Bluetooth Smart Sensor

VT-SK-001-A01 - WIFI/BT Dual Mode Gateway, STM7F746 ARM Cortex-M7, Bluetooth Smart Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
VT-SK-001-A01
Order Code:
2687502
Technical Datasheet:
VT-SK-001-A01   Datasheet
See all Technical Docs

Product Overview

The VT-SK-001-A01 from Avnet is a visible things starter kit. Visible things is an evaluation and development platform for edge to enterprise IoT projects. The platform delivers hardware and embedded software to connect smart sensors right through to the cloud and enterprise software. The kit contains STM7F746 ARM Cortex-M7 WIFI/BT dual mode gateway board and Silicon Labs BGM111 based Bluetooth smart sensor board. A gateway board which manages the all the necessary connectivity to the cloud service via Wi-Fi and a smart sensor board including Bluetooth Smart connectivity and a range of sensors including motion, temperature/humidity and light/proximity. The kit also contains an integrated antenna and a mini-USB cable. A GSM peripheral module with embedded SIM and SIM connector options is available as an expansion option to the gateway board to enable cellular connectivity up to cloud enterprise software services.
  • STM32F746 ARM Cortex-M7F MCU, 1MB flash, 320KB internal RAM, 216MHz MPU, 462 DMIPS
  • BGM111 4.1 compliant, up to +8dBm TX power, RX sensitivity down to -93dBm
  • Environmental and motion sensors
  • USB, Ethernet 10/100, 2x PMOD I/F UART and I²C, ARM SWD debug I/F interfaces
  • Human machine interface
  • Gateway board dimension is 65mm x 59mm x 18mm
  • Smart sensor board dimension is 30mm x 28mm x 9mm
  • Temperature range from -40°C to +85°C

Applications

Embedded Design & Development, Security, Lighting, Building Automation

Contents

Bluetooth smart sensor board, Gateway board, Antenna, Mini USB cable.

Product Information

:
STMicroelectronics
:
STM32F746
:
Wireless Connectivity
:
Internet of Things (IoT)
:
ARM
:
Cortex-M7
:
STM32F7
:
Bluetooth Smart Sensor Board, Gateway Board, Antenna, Mini USB cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

HK$1,784.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,784.87