You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX 04025A331JAT2A

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, AVX 0402 MLCC

KYOCERA AVX 04025A331JAT2A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
04025A331JAT2A
Order Code:
2280779
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
AVX 0402 MLCC
Technical Datasheet:
04025A331JAT2A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVX 0402 MLCC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330pF

:
50V

:
0402 [1005 Metric]

:
± 5%

:
C0G / NP0

:
AVX 0402 MLCC

:
1.02mm

:
0.5mm

:
SMD

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 04025A331JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Packaging type Full Reel

10,000 In stock Need more?

10,000 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$0.135

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 20000+
  • 30000+
  • 50000+
  • 100000+
  • 250000+
Quantity Price Your Price
 
 
10000+ HK$0.135
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ HK$0.128
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ HK$0.122
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ HK$0.111
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ HK$0.092
Promotional price
Contract Price
Web only price
Web only contract price
 
250000+ HK$0.085
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price