You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12065A472FAT2A

SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 1206 [3216 Metric], ± 1%, C0G / NP0, -55 °C

KYOCERA AVX 12065A472FAT2A
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
12065A472FAT2A
Order Code:
2665327
Product Range
AVX 1206 MLCC
Technical Datasheet:
12065A472FAT2A   Datasheet
See all Technical Docs

Product Range Selector (AVX 1206 MLCC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4700pF

:
50V

:
1206 [3216 Metric]

:
± 1%

:
C0G / NP0

:
-55°C

:
125°C

:
-

:
AVX 1206 MLCC

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.
  • Capacitance value ranges from 0.5pF to 0.1µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% capacitance tolerance options
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 100/reel):2332872RL Check stock
Cut Tape :2332872 Check stock

28,000 In stock Need more?

28,000 UK stock available for 3-4 business days delivery

HK$3.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ HK$3.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2332872

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 4/4/22

 

 
Quantity List Price Your Price
1+ HK$10.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$8.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$6.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$4.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ HK$3.85
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ HK$3.64
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 2332872) x 4.28 = HK$8,560.00
Total Price: HK$8,560.00
2000 (Re-reel 2332872RL) x 4.28 = HK$8,560.00
Total Price: HK$8,560.00
Choose your packaging preference
2332872
2332872RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.