You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BZ01CA223ZSB

Supercapacitor, 22000 µF, 12 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

KYOCERA AVX BZ01CA223ZSB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZ01CA223ZSB
Order Code:
1302038
Product Range
BestCap Ultra Low ESR Series
Technical Datasheet:
BZ01CA223ZSB   Datasheet
See all Technical Docs

Product Range Selector (BestCap Ultra Low ESR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22000µF

:
12V

:
SMD

:
BestCap Ultra Low ESR Series

:
+80%, -20%

:
-

:
1000 hours @ 70°C

:
-20°C

:
70°C

:
0.35ohm

:
SMD

:
-

:
2.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

Applications

Industrial

1,441 In stock Need more?

1,441 UK stock for 3-4 days delivery

HK$196.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$196.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$185.92
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ HK$160.10
Promotional price
Contract Price
Web only price
Web only contract price
 
390+ HK$139.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --