You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BZ05CA103ZSB - 

Supercapacitor, 10000 µF, 12 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

BZ05CA103ZSB - Supercapacitor, 10000 µF, 12 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
BZ05CA103ZSB
Order Code:
1302045
Product Range
BestCap Ultra Low ESR Series
Technical Datasheet:
BZ05CA103ZSB   Datasheet
See all Technical Docs

Product Information


:
10000µF

:
12V

:
SMD

:
BestCap Ultra Low ESR Series

:
+80%, -20%

:
-

:
1000 hours @ 70°C

:
-20°C

:
70°C

:
0.5ohm

:
-

:
-

:
2.3mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

Applications

Industrial

No Longer Stocked

HK$104.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$104.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$99.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$78.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$69.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.