You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BZ05FB682ZSB - 

Supercapacitor, 6800 µF, 15 V, SMD, BZ Series, +80%, -20%

BZ05FB682ZSB - Supercapacitor, 6800 µF, 15 V, SMD, BZ Series, +80%, -20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
BZ05FB682ZSB
Order Code:
2856957
Product Range
BZ Series
Technical Datasheet:
BZ05FB682ZSB   Datasheet
See all Technical Docs

Product Information

:
6800µF
:
15V
:
SMD
:
BZ Series
:
+80%, -20%
:
-
:
1000 hours @ 70°C
:
-20°C
:
70°C
:
0.5ohm
:
SMD
:
-
:
2.3mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

Related Searches

49 In stock

49 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

400 will be available for delivery on 28/09/19

More stock available week commencing 23/12/19

HK$137.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$137.59
 
10+ HK$130.71
 
100+ HK$103.20
 
500+ HK$91.50