You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BZ113B104ZSB

Supercapacitor, 0.1 F, 3.6 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

AVX BZ113B104ZSB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
BZ113B104ZSB
Order Code:
1302046
Product Range
BestCap Ultra Low ESR Series
Technical Datasheet:
BZ113B104ZSB   Datasheet
See all Technical Docs

Product Range Selector (BestCap Ultra Low ESR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1F

:
3.6V

:
SMD

:
BestCap Ultra Low ESR Series

:
+80%, -20%

:
-

:
1000 hours @ 70°C

:
-20°C

:
70°C

:
0.12ohm

:
-

:
-

:
2.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

No Longer Stocked

HK$109.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$109.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$103.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$87.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$81.93
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$72.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --