You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BZ12GA124ZAB - 

Supercapacitor, 0.12 F, 16 V, Through Hole, BestCap Ultra Low ESR Series, +80%, -20%

BZ12GA124ZAB - Supercapacitor, 0.12 F, 16 V, Through Hole, BestCap Ultra Low ESR Series, +80%, -20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
BZ12GA124ZAB
Order Code:
2309072
Technical Datasheet:
BZ12GA124ZAB   Datasheet
See all Technical Docs

Product Information

:
0.12F
:
16V
:
Through Hole
:
BestCap Ultra Low ESR Series
:
+80%, -20%
:
-
:
1000 hours @ 70°C
:
-20°C
:
70°C
:
0.16ohm
:
SMD
:
-
:
9.1mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

Related Searches

160 In stock

9 available for 1 - 2 business days delivery
90 available for 3 - 4 business days delivery
61 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

HK$492.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$492.76
 
10+ HK$461.93
 
100+ HK$400.34