You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SCCR16B205PRB - 

Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm

SCCR16B205PRB - Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm
SCCR16B205PRB - Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
SCCR16B205PRB
Order Code:
2696609
Product Range
SCC Series
Technical Datasheet:
SCCR16B205PRB   Datasheet
See all Technical Docs

Product Information

:
2F
:
2.7V
:
Radial Leaded
:
SCC Series
:
+100%, -0%
:
3.5mm
:
1000 hours @ 60°C
:
-40°C
:
65°C
:
0.1ohm
:
Can
:
8mm
:
16mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SCC Series of cylindrical electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
  • High pulse power capability
  • Low ESR
  • Low leakage current

Related Searches

1,980 In stock

1,980 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$11.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$11.28
 
100+ HK$8.62
 
200+ HK$7.81
 
500+ HK$6.57