You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-1393788-3

Signal Relay, 5 VDC, DPDT, 2 A, P2/V23079 Series, Through Hole, Latching Dual Coil

AXICOM - TE CONNECTIVITY 3-1393788-3
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1393788-3
Order Code:
2060807
Product Range
P2/V23079 Series
Also Known As:
V23079B1201B301
Technical Datasheet:
3-1393788-3   Datasheet
See all Technical Docs

Product Range Selector (P2/V23079 Series)

See all from this product range

Alternatives for 3-1393788-3

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5VDC

:
DPDT

:
2A

:
P2/V23079 Series

:
Through Hole

:
Latching Dual Coil

:
Solder

:
250V

:
220V

:
Silver Nickel

:
178ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The P2/V23079 series Signal Relays with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10µs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160µs) meets FCC Part 68.
  • Standard telecom relay
  • SMT version, monostable DC coil
  • Slim line relay
  • Immersion cleanable
  • -40 to 85°C Operating temperature range
  • Wash tight RT III environmental protection rating

Applications

Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio

Also Known As

V23079B1201B301

No Longer Stocked

HK$22.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$22.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$21.46
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$19.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$18.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$17.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --