You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BBONE-BLUE - 

Evaluation Board, Robotics Controller Kit, BeagleBone Blue, Linux Enabled, Community Supported

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BBONE-BLUE
Order Code:
2612583
Product Range
Beagle Board
Technical Datasheet:
BBONE-BLUE   Datasheet
See all Technical Docs

Product Information

:
Octave Systems
:
OSD335x
:
ARM
:
Cortex-A8
:
OSD3358
:
Beaglebone Blue Single Board Computer
:
Beagle Board
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BeagleBone Blue is a robotics controller built around the BeagleBone open hardware computer. It is Linux enabled and is community supported and fully open source, offering flexible networking capabilities and peripheral interfaces to build mobile robots quickly and affordably.
  • AM335x 1GHz ARM Cortex-A8
  • SGX530 Graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit 200MHz PRUs
  • 512MB DDR3 800MHZ RAM
  • 4GB Embedded eMMC flash storage
  • Wi-Fi 802.11 b/g/n, Bluetooth 4.1 and BLE enabled
  • USB 2.0 client and host ports
  • MicroSD card slot
  • Features 9-axis IMU and barometer sensors
  • Motor control: 8x 6V servo outputs, 4x DC motor outputs, 4x quadrature encoder inputs
  • Software compatibility: Debian, Ardupilot, ROS and Cloud9

Applications

Embedded Design & Development, Robotics

Contents

BeagleBone Blue Board

Associated Products

Compare Selected

Related Searches

1,409 In stock

179 available for 1 - 2 business days delivery
1,230 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

HK$627.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$627.70